Part Details for AACT322523R201 by Shenzhen Chi-Technology Co Ltd
Overview of AACT322523R201 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AACT322523R201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200uH@100kHz 15k��@10MHz 4.8�� 2 SMD Common Mode Filters ROHS | 918 |
|
$0.3702 / $0.5268 | Buy Now |