Part Details for AAF1158-00 by TE Connectivity
Overview of AAF1158-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AAF1158-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-AAF1158-00-ND
|
DigiKey | CONN BACKSH BANDING SZ8 1/2-20 Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7320 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$58.2500 | Buy Now |
DISTI #
RYCBTA3-08-04-1-C-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTA3-08-04-1-C-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-08-04-1-C-SE | 0 |
|
$55.6500 / $113.5800 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
|
Master Electronics | BTA3-08-04-1-C-SE | 0 |
|
$55.6500 / $113.5800 | Buy Now |
Part Details for AAF1158-00
AAF1158-00 CAD Models
AAF1158-00 Part Data Attributes
|
AAF1158-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF1158-00
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 | |
Wire Size-Max |