Part Details for AAG4527-00 by TE Connectivity
Overview of AAG4527-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AAG4527-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAG4527-00
|
Heilind Electronics | BTH1-21-18-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAG4527-00
|
Interstate Connecting Components | BTH1-21-18-1-ZN-SB | 0 |
|
Buy Now |
Part Details for AAG4527-00
AAG4527-00 CAD Models
AAG4527-00 Part Data Attributes:
|
AAG4527-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAG4527-00
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Size-Max |