Part Details for AAG5393-00 by TE Connectivity
Overview of AAG5393-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AAG5393-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAG5393-00
|
Heilind Electronics | TXR40AB9W-2014BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAG5393-00
|
Interstate Connecting Components | TXR40AB9W-2014BI | 0 |
|
Buy Now |
Part Details for AAG5393-00
AAG5393-00 CAD Models
AAG5393-00 Part Data Attributes
|
AAG5393-00
TE Connectivity
Buy Now
|
Compare Parts:
AAG5393-00
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Size-Max |