Part Details for AAPS10A40M4R7 by Shenzhen Chi-Technology Co Ltd
Overview of AAPS10A40M4R7 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAPS10A40M4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.1A 4.7uH 20% Molding Choke 15.15A SMD10x11.5mm Power Inductors ROHS | 407 |
|
$0.2044 / $0.3953 | Buy Now |