-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6262
|
Newark | Crystal, 10Mhz, 5Mm X 3.2Mm, Smd, Full Reel, Frequency Nom:10Mhz, Crystal Case:-, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-10.000MALE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
05W6198
|
Newark | Crystal, 10Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-10.000MALE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6330 | Buy Now |
DISTI #
887-1699-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4636 / $0.8900 | Buy Now |
DISTI #
717-AB-10.000MALE-T
|
Mouser Electronics | Crystals 10.00MHz 30ppm 12pF -40 to 125C RoHS: Compliant | 0 |
|
$0.4490 / $0.5150 | Order Now |
|
Future Electronics | AB Series 10 MHz ±30 ppm 12 pF -40 to +125 °C SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-10.000MALE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-10.000MALE-T
TXC Corporation
CRYSTAL 10.0000MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |