Part Details for AB-16.000MALE-T by TXC Corporation
Overview of AB-16.000MALE-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-16.000MALE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6267
|
Newark | Crystal, 16Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-16.000MALE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
05W6207
|
Newark | Crystal, 16Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:150Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-16.000MALE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6720 | Buy Now |
DISTI #
887-1708-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24683 In Stock |
|
$0.5095 / $0.8900 | Buy Now |
DISTI #
717-AB-16.000MALE-T
|
Mouser Electronics | Crystals 16.000MHz 12pF 30ppm -40C +125C RoHS: Compliant | 568 |
|
$0.4630 / $0.8900 | Buy Now |
|
Future Electronics | Crystals 16.000MHz 12pF 30ppm -40C +125C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
AB-16.000MALE
|
TME | Resonator: quartz, 16MHz, ±30ppm, 12pF, SMD, 5x3.2x0.9mm Min Qty: 1000 | 0 |
|
$0.5960 | RFQ |
DISTI #
2142451
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6473 / $0.9383 | Buy Now |
Part Details for AB-16.000MALE-T
AB-16.000MALE-T CAD Models
AB-16.000MALE-T Part Data Attributes
|
AB-16.000MALE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-16.000MALE-T
TXC Corporation
CRYSTAL 16.0000MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.9mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |