Part Details for AB-50.000MHZ-B2 by Abracon Corporation
Overview of AB-50.000MHZ-B2 by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-50.000MHZ-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1595
|
Newark | Crystal, 50Mhz, 18Pf, Hc-49U, Frequency Nom:50Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab Series, Esr:25Ohm, Frequency:50Mhzrohs Compliant: Yes |Abracon AB-50.000MHZ-B2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3900 | Buy Now |
DISTI #
535-AB-50.000MHZ-B2TR-ND
|
DigiKey | CRYSTAL 50.0000MHZ 18PF TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
AB-50.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 50.000MHZ, 18PF, 20PPM - Tape and Reel (Alt: AB-50.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
DISTI #
815-AB-50-B2
|
Mouser Electronics | Crystals CRYSTAL 50.0000MHZ 18PF T/H RoHS: Compliant | 155 |
|
$0.3650 / $0.6500 | Buy Now |
DISTI #
74093483
|
RS | Crystal, 11.5 x 5.0 x 13.46mm, 50.000 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-50.000MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | AB Series 50 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Crystal - HC49/U - 50.000MHZ (+/-) 20ppm - 18pF - -20°C to +70° C - Leaded RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
|
Quest Components | 200 |
|
$0.2955 / $0.5910 | Buy Now | |
DISTI #
AB-50.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 50.000MHZ, 18PF, 20PPM - Tape and Reel (Alt: AB-50.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
DISTI #
AB-50.000MHZ-B2
|
Avnet Abacus | CRYSTAL, HC49/U, 50.000MHZ, 18PF, 20PPM - Tape and Reel (Alt: AB-50.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB-50.000MHZ-B2
AB-50.000MHZ-B2 CAD Models
AB-50.000MHZ-B2 Part Data Attributes:
|
AB-50.000MHZ-B2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-50.000MHZ-B2
Abracon Corporation
CRYSTAL 50.0000MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT, BT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5mm x 13.46mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |