Part Details for AB-DC-050505-HBH-TQ001 by Amphenol LTW Technology
Overview of AB-DC-050505-HBH-TQ001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DC-050505-HBH-TQ001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4489
|
Newark | Cir Adaptor, 5P, T-Shape, X-Lok, D Size Rohs Compliant: Yes |Amphenol Ltw AB-DC-050505-HBH-TQ001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$19.7400 / $26.2500 | Buy Now |
DISTI #
1754-AB-DC-050505-HBH-TQ001-ND
|
DigiKey | CONN T-ADAPTER 5P-5/5P M-F/M/M Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$17.8380 / $18.7400 | Buy Now |
DISTI #
71881041
|
RS | Connector, X-LOK T-ADAPTOR D SIZE 5P MFM20A, IP68 | Amphenol LTW Technology AB-DC-050505-HBH-TQ001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$20.2900 / $26.3500 | Buy Now |
DISTI #
LTWAB-DC-050505-HBH-TQ001
|
Heilind Electronics | X-LOK, ACCESSORY, 20A, 05 PINS MFM, 555 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
DISTI #
LTWAB-DC-050505-HBH-TQ001
|
Interstate Connecting Components | X-LOK, ACCESSORY, 20A, 05 PINS MFM, 555 | 0 |
|
Buy Now |