-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7473
|
Newark | Ic Rtc Clk/Calendar I2C Module/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-B5GA-S3-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $3.7800 | Buy Now |
DISTI #
535-12053-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C MODULE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ
|
Avnet Americas | Real Time Clock Serial 10-Pin SMD T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7808 / $4.2812 | Buy Now |
DISTI #
815-ABMC-327B5GAS3T
|
Mouser Electronics | Real Time Clock IC RTC CLK/CALENDAR I2C MODULE RoHS: Compliant | 897 |
|
$3.6200 / $6.4200 | Buy Now |
DISTI #
74093490
|
RS | Clock, Real Time Module with I2C Bus, 3.7 x 2.5 x 0.9 mm, MSL 1 | Abracon AB-RTCMC-32.768KHZ-B5GA-S3-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
Future Electronics | 3.7 x 2.5 x 0.9 mm 1.2 V -40 to +85°C I2C BUS Real Time Clock Module - SMD-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.6900 | Buy Now |
DISTI #
65145833
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2240 | Americas - 1000 |
|
$3.6951 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ
|
Avnet Americas | Real Time Clock Serial 10-Pin SMD T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7808 / $4.2812 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ-B5GA-S3-T
|
Avnet Abacus | Real Time Clock Serial 10-Pin SMD T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-B5GA-S3-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 3.7 x 2.5 x 0.9 mm 1.2 V -40 to +85�C I2C BUS Real Time Clock Module - SMD-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-RTCMC-32.768KHZ-B5GA-S3-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-B5GA-S3-T
Abracon Corporation
Real Time Clock, Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC10,.1,32 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.1,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | YES | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |