Part Details for AB07512LB300100 by ADDA USA Corporation
Overview of AB07512LB300100 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB07512LB300100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB07512LB300100
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, 11.4CFM, 2.16W, 37.6dBA, 0.35InAq, Ball, Lead Wire RoHS: Compliant | 0 |
|
$13.3100 / $17.3300 | Order Now |