Part Details for AB1070B-LW100-R by PUI Audio
Overview of AB1070B-LW100-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB1070B-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1401-ND
|
DigiKey | BUZZER ELEMENT STD 7KHZ 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26406 In Stock |
|
$0.7392 / $1.3700 | Buy Now |
DISTI #
AB1070B-LW100-R
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 1Vp-p 6400Hz to 7600Hz - Bag (Alt: AB1070B-LW100-R) Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.8378 / $1.2815 | Buy Now |
DISTI #
665-AB1070BLW100R
|
Mouser Electronics | Speakers & Transducers PIEZO CERAMIC BENDER 7000HZ 1000 OHM RoHS: Compliant | 262 |
|
$0.7930 / $1.3700 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 7000HZ 1000 OHM |
300 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
60867946
|
Verical | BZ PIEZO Audio Min Qty: 100 Package Multiple: 100 Date Code: 2114 | Americas - 300 |
|
$1.2807 / $1.3750 | Buy Now |
DISTI #
AB1070B-LW100-R
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 1Vp-p 6400Hz to 7600Hz - Bag (Alt: AB1070B-LW100-R) Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.8378 / $1.2815 | Buy Now |
DISTI #
000000000006238365
|
Sager | Speakers & Transducers PIEZO CERAMIC BENDER 7000HZ 1000 OHM Min Qty: 100 | 100 |
|
$0.9167 / $1.2000 | Buy Now |
|
Master Electronics | PIEZO CERAMIC BENDER 7000HZ 1000 OHM |
300 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
Part Details for AB1070B-LW100-R
AB1070B-LW100-R CAD Models
AB1070B-LW100-R Part Data Attributes:
|
AB1070B-LW100-R
PUI Audio
Buy Now
|
Compare Parts:
AB1070B-LW100-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |