-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9032-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
28436 In Stock |
|
$0.1414 / $0.3000 | Buy Now |
DISTI #
AB26T-32.768KHZ
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm, AB26T - Bulk (Alt: AB26T-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 896 |
|
$0.1360 / $0.1540 | Buy Now |
DISTI #
89K0457
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm, AB26T - Bulk (Alt: 89K0457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 2702 Partner Stock |
|
$0.2280 / $0.3330 | Buy Now |
DISTI #
815-AB26T-32.768KHZ
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF T/H RoHS: Compliant | 32106 |
|
$0.1430 / $0.3000 | Buy Now |
DISTI #
71528100
|
RS | Crystal, Cylindrical, 32.768KHZ, 12.5F, 20ppm, 2 X 6 | Abracon AB26T-32.768KHZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 / $0.3000 | RFQ |
|
Future Electronics | AB26T Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3316Bulk |
|
$0.1320 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Watch Crystal - 32.768 kHz (+/-) 20ppm - 12.5pF - -10°C to +60°C - 2.1mm Dia x 6.2mm Cylinder Package RoHS: Compliant |
22133 In Stock |
|
$0.1253 / $0.1452 | Buy Now |
|
Quest Components | AB26T-32.768KHZ | 2744 |
|
$0.2800 / $0.8000 | Buy Now |
DISTI #
AB26T-32.768KHZ
|
TTI | Crystals 32.768 KHZ 12.5PF T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 29000 In Stock |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
AB26T-32.768KHZ
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm, AB26T - Bulk (Alt: AB26T-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 896 |
|
$0.1360 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB26T-32.768KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26T-32.768KHZ
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for AB26T-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26T-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB26T-32.768KHZ-6PF-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-6PF-E |
AB26T-32.768KHZ-12.5-E-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-12.5-E-1 |
AB26T-32.768KHZ-6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-6PF |
GWX-26/DI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ vs GWX-26/DI |
AB26T-32.768KHZ-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-12.5 |
GWX-26/B6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ vs GWX-26/B6PF |
AB26T-32.768KHZ-12.5-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-12.5-7 |
GWX-26/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ vs GWX-26/D12.5PF |
AB26T-32.768KHZ-6-B | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ vs AB26T-32.768KHZ-6-B |
GWX-26/AI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ vs GWX-26/AI |