Part Details for AB26TRQ-32.768KHZ-7-T by Abracon Corporation
Overview of AB26TRQ-32.768KHZ-7-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB26TRQ-32.768KHZ-7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB26TRQ-32.768KHZ-
|
Avnet Americas | - Tape and Reel (Alt: AB26TRQ-32.768KHZ-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3672 / $0.4466 | Buy Now |
DISTI #
815-AB26TRQ-32768KH
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3728 / $0.4268 | Buy Now |
DISTI #
AB26TRQ-32.768KHZ-7-T
|
Avnet Abacus | - Tape and Reel (Alt: AB26TRQ-32.768KHZ-7-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB26TRQ-32.768KHZ-7-T
AB26TRQ-32.768KHZ-7-T CAD Models
AB26TRQ-32.768KHZ-7-T Part Data Attributes:
|
AB26TRQ-32.768KHZ-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26TRQ-32.768KHZ-7-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |
Alternate Parts for AB26TRQ-32.768KHZ-7-T
This table gives cross-reference parts and alternative options found for AB26TRQ-32.768KHZ-7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26TRQ-32.768KHZ-7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5WSDC07-32.768KTR | QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, MINIATURE, PLASTIC, 4 PIN | Ecliptek Corporation | AB26TRQ-32.768KHZ-7-T vs E5WSDC07-32.768KTR |