-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AB308-6.000MHZ-18-5-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF T/H Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
995 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB308-6.000MHZ-18-5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB308-6.000MHZ-18-5
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.0XH8.5 (mm)/D0.118XH0.335 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for AB308-6.000MHZ-18-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB308-6.000MHZ-18-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB308-6.000MHZ-B-5 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2 | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.000MHZ-B-5 |
AB308-6.0000MHZ-10-E | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-10-E |
AB308-6.000MHZ-B | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2 | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.000MHZ-B |
AB308-6.0000MHZ-B-Y | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-B-Y |
AB308-6.0000MHZ-D | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-D |
AB308-6.0000MHZ-B-5 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-B-5 |
AB308-6.0000MHZ-E-Y | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-E-Y |
AB308-6.0000MHZ-10-B | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-10-B |
AB308-6.0000MHZ-D-5 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-D-5 |
AB308-6.0000MHZ-5 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | AB308-6.000MHZ-18-5 vs AB308-6.0000MHZ-5 |