-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 16PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1828
|
Newark | Crystal, 8Mhz, 16Pf, Cylinder, Frequency Nom:8Mhz, Crystal Case:Cylinder Radial, 8.5Mm X 3.2Mm Dia, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab308 Series, Esr:100Ohm Rohs Compliant: Yes |Abracon AB308-8.000MHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 958 |
|
$0.2810 / $0.4510 | Buy Now |
DISTI #
535-14123-ND
|
DigiKey | CRYSTAL 8.0000MHZ 16PF TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6452 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
AB308-8.000MHZ
|
Avnet Americas | Crystal, Cylinder Radial, 8 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm, AB308 - Bulk (Alt: AB308-8.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1618 / $0.2618 | Buy Now |
DISTI #
13J1828
|
Avnet Americas | Crystal, Cylinder Radial, 8 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm, AB308 - Bulk (Alt: 13J1828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 958 Partner Stock |
|
$0.3500 / $0.5030 | Buy Now |
DISTI #
815-AB308-8.000
|
Mouser Electronics | Crystals CRYSTAL 8.0000MHZ 16PF T/H RoHS: Compliant | 3885 |
|
$0.2150 / $0.4500 | Buy Now |
DISTI #
74093514
|
RS | Crystal, high FREQ, cylindrical, 8.000 MHZ, microprocessor, 8.0 x 3.0mm dia. | Abracon AB308-8.000MHZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 | RFQ |
|
Future Electronics | AB308 Series 8 MHz ±30 ppm 16 pF -10 to +60 °C Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant |
10205 In Stock 1000 Factory Stock |
|
$0.1567 / $0.3315 | Buy Now |
DISTI #
AB308-8.000MHZ
|
Avnet Americas | Crystal, Cylinder Radial, 8 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm, AB308 - Bulk (Alt: AB308-8.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1618 / $0.2618 | Buy Now |
DISTI #
13J1828
|
Avnet Americas | Crystal, Cylinder Radial, 8 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm, AB308 - Bulk (Alt: 13J1828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 958 Partner Stock |
|
$0.3500 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB308-8.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB308-8.000MHZ
Abracon Corporation
CRYSTAL 8.0000MHZ 16PF T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.0mm x 8.0mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO |