Part Details for AB3529BF by PUI Audio
Overview of AB3529BF by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB3529BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8274
|
Newark | Piezo Bender 2900Hz 30Vp-P Rohs Compliant: Yes |Pui Audio AB3529BF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
668-1016-ND
|
DigiKey | BUZZER ELEMENT FDBK 2.9KHZ 35MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$0.8535 / $1.5600 | Buy Now |
DISTI #
AB3529BF
|
Avnet Americas | Audio Indicator Diaphragm Piezo Pin 2400Hz to 3400Hz - Cable Rools/Shrink Tubing (Alt: AB3529BF) Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8378 / $1.2621 | Buy Now |
DISTI #
665-KBI-3529F
|
Mouser Electronics | Speakers & Transducers 2.9KHz 500 Ohms 25nF RoHS: Compliant | 0 |
|
$0.8120 / $1.0900 | Order Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 35MM DIA. 30VP-P | 0 |
|
$0.7800 / $1.1900 | Buy Now |
DISTI #
000000000006238394
|
Sager | Speakers & Transducers 2.9KHz 500 Ohms 25nF Min Qty: 200 | 0 |
|
$0.9028 / $1.1800 | Buy Now |
Part Details for AB3529BF
AB3529BF CAD Models
AB3529BF Part Data Attributes:
|
AB3529BF
PUI Audio
Buy Now
|
Compare Parts:
AB3529BF
PUI Audio
|
Samacsys Manufacturer | PUI Audio |