Part Details for AB4460B524 by Anatech Electronics Inc
Overview of AB4460B524 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AB4460B524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB4460B524-ND
|
DigiKey | RF FILTER BAND PASS 4.46GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$481.9000 | Buy Now |
Part Details for AB4460B524
AB4460B524 CAD Models
AB4460B524 Part Data Attributes:
|
AB4460B524
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB4460B524
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 4460 MHz | |
Filter Type | CAVITY BPF | |
Height | 18 mm | |
Input Connector | SMA FEMALE | |
Length | 166 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | SMA FEMALE | |
VSWR | 1.3 | |
Width | 55.8 mm |