Part Details for ABAR1504-S2450 by Abracon Corporation
Overview of ABAR1504-S2450 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABAR1504-S2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABAR1504-S2450-ND
|
DigiKey | RF ANT 2.45GHZ PATCH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
619 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
ABAR1504-S2450
|
Avnet Americas | Wi-Fi/BL FR4 Antenna Linear 2.5GHz 2.28dBi Carton - Trays (Alt: ABAR1504-S2450) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4606 / $1.7250 | Buy Now |
DISTI #
815-ABAR1504-S2450
|
Mouser Electronics | Antennas RF ANT 2.45GHZ PATCH RoHS: Compliant | 29 |
|
$1.4300 / $3.0200 | Buy Now |
DISTI #
74093516
|
RS | Antenna, Compact 2.4 GHz WiFi/BL FR4, 15.0 x 4.0 x 0.8 mm, linear polarization | Abracon ABAR1504-S2450 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Future Electronics | 2.45GHz Bluetooth, Wi-Fi, Zigbee Flat Patch RF Antenna 2.4GHz RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$1.4500 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
DISTI #
ABAR1504-S2450
|
Avnet Americas | Wi-Fi/BL FR4 Antenna Linear 2.5GHz 2.28dBi Carton - Trays (Alt: ABAR1504-S2450) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4606 / $1.7250 | Buy Now |
DISTI #
ABAR1504-S2450
|
Avnet Americas | Wi-Fi/BL FR4 Antenna Linear 2.5GHz 2.28dBi Carton - Trays (Alt: ABAR1504-S2450) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4606 / $1.7250 | Buy Now |
DISTI #
ABAR1504-S2450
|
Avnet Abacus | Wi-Fi/BL FR4 Antenna Linear 2.5GHz 2.28dBi Carton (Alt: ABAR1504-S2450) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABAR1504-S2450
ABAR1504-S2450 CAD Models
ABAR1504-S2450 Part Data Attributes
|
ABAR1504-S2450
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABAR1504-S2450
Abracon Corporation
2.4GHZ PCB ANT IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ANTENNA GAIN IS -5.16 DBI, IPEX | |
Application | BLUETOOTH/IOT/WIFI/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.66 |