Part Details for ABB.1S.275.NTM by LEMO connectors
Overview of ABB.1S.275.NTM by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB.1S.275.NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-ABB.1S.275.NTM-ND
|
DigiKey | ADAPTOR TO BNC Min Qty: 1 Lead time: 19 Weeks Container: Box |
8 In Stock |
|
$86.0834 / $106.8200 | Buy Now |
DISTI #
736-ABB.1S.275.NTM
|
Mouser Electronics | Circular Push Pull Connectors Adaptor to BNC | 25 |
|
$91.0900 / $106.7900 | Buy Now |
DISTI #
LEMABB.1S.275.NTM
|
Heilind Electronics | CIRC P/PLL CON ADAPTOR TO BNC | Americas - 1 in Stock |
|
$96.3871 / $132.3618 | Buy Now |
DISTI #
LEMABB.1S.275.NTM
|
Interstate Connecting Components | CIRC P/PLL CON ADAPTOR TO BNC | 1 |
|
$96.3871 / $132.3618 | Buy Now |
DISTI #
000000000007213189
|
Sager | Circular Push Pull Connectors Adaptor to BNC Min Qty: 1 | 0 |
|
$73.4000 / $111.0900 | Buy Now |