Part Details for ABC06G-20P-4048 by TE Connectivity
Overview of ABC06G-20P-4048 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC06G-20P-4048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC06G-20P-4048-ND
|
DigiKey | IN-LINE PLUG Min Qty: 108 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.7440 | Buy Now |
DISTI #
ABC06G-20P-4048
|
Avnet Americas | ABC06G-20P-4048 - Bulk (Alt: ABC06G-20P-4048) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$50.5984 / $60.8896 | Buy Now |
DISTI #
571-ABC06G-20P-4048
|
Mouser Electronics | Rectangular MIL Spec Connectors PLUG SHELL 5 SIZE 20 CONT PIN GREEN RoHS: Compliant | 0 |
|
$55.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 108 Package Multiple: 27 Container: Bag | 0Bag |
|
$54.9800 | Buy Now |
DISTI #
AMPABC06G-20P-4048
|
Heilind Electronics | IN-LINE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPABC06G-20P-4048
|
Interstate Connecting Components | IN-LINE PLUG | 0 |
|
Buy Now | |
|
Master Electronics | IN-LINE PLUG RoHS: Compliant | 0 |
|
$53.2300 / $145.7900 | Buy Now |
Part Details for ABC06G-20P-4048
ABC06G-20P-4048 CAD Models
ABC06G-20P-4048 Part Data Attributes:
|
ABC06G-20P-4048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ABC06G-20P-4048
TE Connectivity
IN-LINE PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |