Part Details for ABD302NUW by IDEC Corporation
Overview of ABD302NUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD302NUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8987
|
Newark | 30Mm Mom 40Mm Mush 2Nc Wht Rohs Compliant: Yes |Idec ABD302NUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $54.9300 | Buy Now |
DISTI #
ABD302NUW-ND
|
DigiKey | 30MM MOM 40MM MUSH 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0200 | Buy Now |
DISTI #
199-ABD302NUW
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm Mush 2NC Wht | 0 |
|
$39.5400 / $45.0900 | Order Now |
DISTI #
71197380
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Mom White | IDEC Corporation ABD302NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7800 / $45.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.8000 / $43.3600 | Buy Now | |
DISTI #
000000000006276202
|
Sager | Pushbutton Switches 30mm Mom 40mm Mush 2NC Wht Min Qty: 1 | 0 |
|
$37.2900 / $44.7400 | Buy Now |
|
Master Electronics | 0 |
|
$32.8000 / $43.3600 | Buy Now |