Part Details for ABDNA-ER-DP553 by Advantech Co Ltd
Overview of ABDNA-ER-DP553 by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABDNA-ER-DP553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3369
|
Newark | Wireless Ethernet Bridge/Router, 5Vdc, Bridge Type:10/100 Ethernet To 802.11A/B/G/N Dual Band, Module Interface:Ethernet, Supported Devices:-, Supply Voltage Min:-, Supply Voltage Max:5Vdc, Product Range:Abdna Series |Advantech ABDNA-ER-DP553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$250.0000 | Buy Now |
DISTI #
2084-ABDNA-ER-DP553-ND
|
DigiKey | OEM,DUALBAND WIFI,BRIDGE 802.11A Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$250.0000 | Buy Now |
DISTI #
ABDNA-ER-DP553
|
Avnet Americas | OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, - Bulk (Alt: ABDNA-ER-DP553) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-ABDNA-ER-DP553
|
Mouser Electronics | WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 5 GHZ RoHS: Compliant | 4 |
|
$250.0000 | Buy Now |
DISTI #
75087477
|
RS | OEM, DUALBAND WIFI, BRIDGE 802.11ABGN 2.4 | Advantech ABDNA-ER-DP553 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$322.5800 | RFQ |
DISTI #
ABDNA-ER-DP553
|
Avnet Americas | OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, - Bulk (Alt: ABDNA-ER-DP553) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |