Part Details for ABG06A28M100 by Shenzhen Chi-Technology Co Ltd
Overview of ABG06A28M100 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABG06A28M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086714
|
Verical | Inductor Power Semi-Shielded Wirewound,Ferrite 10uH 100KHz/1V 20%,Irms2.01A Isat2.1A,0.069OhmDCR 6 x 6 x 2.8mm Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0980 | Buy Now |
|
LCSC | 2.01A 10uH 20% SMD Power Inductors ROHS | 1470 |
|
$0.0275 / $0.0532 | Buy Now |