-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-16.000MHZ-B2-I-TTR-ND
|
DigiKey | CRYSTAL 16.000MHZ 18PF T/H Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
ABL-16.000MHZ-B2-I
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 16.000MHz T/R - Tape and Reel (Alt: ABL-16.000MHZ-B2-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.3773 | Buy Now |
DISTI #
815-ABL16000MHZB2IT
|
Mouser Electronics | Crystals CRYSTAL 16.000MHZ 18PF T/H RoHS: Compliant | 0 |
|
$0.3290 / $0.7000 | Order Now |
DISTI #
74093547
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 16.000 MHz, Insulation tab | Abracon ABL-16.000MHZ-B2-I-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
DISTI #
69778874
|
Verical | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 2000 |
|
$0.4272 / $0.5073 | Buy Now |
|
Master Electronics | Crystal - HC/49US (AT49) - 16.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.3286 / $0.3902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-16.000MHZ-B2-I-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-16.000MHZ-B2-I-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN |