-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1628
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49Us, Frequency Nom:16Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Esr:40Ohm Rohs Compliant: Yes |Abracon ABL-16.000MHZ-B2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.1930 / $0.3870 | Buy Now |
DISTI #
535-9041-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3057 In Stock |
|
$0.1555 / $0.3300 | Buy Now |
DISTI #
ABL-16.000MHZ-B2
|
Avnet Americas | Crystal, 16 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm - Bulk (Alt: ABL-16.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1496 / $0.1694 | Buy Now |
DISTI #
13J1628
|
Avnet Americas | Crystal, 16 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm - Bulk (Alt: 13J1628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$0.2550 / $0.3660 | Buy Now |
DISTI #
815-ABL-16-B2
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 18PF T/H RoHS: Compliant | 3407 |
|
$0.1580 / $0.3300 | Buy Now |
DISTI #
74093546
|
RS | Crystal, microprocessor, 11.5 x 5.0 x 3.5 mm, 16.000 MHz, -20 to 70C, +/-20 ppm | Abracon ABL-16.000MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
|
Future Electronics | ABL Series 16 MHz ±20 ppm 18 pF -20 to +70°C Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1500 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 16.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia RoHS: Compliant |
1179 In Stock 3000 On Order |
|
$0.1526 / $0.1756 | Buy Now |
|
Quest Components | CRYSTAL,16MHZ,18PF,HC49/US | 10 |
|
$0.3375 | Buy Now |
|
Quest Components | CRYSTAL,16MHZ,18PF,HC49/US | 720 |
|
$0.2250 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-16.000MHZ-B2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-16.000MHZ-B2
Abracon Corporation
CRYSTAL 16.0000MHZ 18PF T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) - annealed |