-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6551
|
Newark | Crystal Up Th/2-Pin Hc/49Us (At49) 16.000Mhz T/R |Abracon ABL-16.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4800 |
|
$0.1610 / $0.1800 | Buy Now |
DISTI #
535-ABL-16.000MHZ-B4Y-TCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF TH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.1555 / $0.3300 | Buy Now |
DISTI #
ABL-16.000MHZ-B4Y-
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 16.000MHz T/R - Tape and Reel (Alt: ABL-16.000MHZ-B4Y-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1496 / $0.1694 | Buy Now |
DISTI #
815-ABL16000MHZB4YT
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 18PF T/H RoHS: Compliant | 2003 |
|
$0.1530 / $0.3300 | Buy Now |
DISTI #
71320806
|
RS | Abracon Frequency Control - ABL-16.000MHz-B4Y-T | Abracon ABL-16.000MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 16.000MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant |
4800 Partner Stock |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
ABL-16.000MHZ-B4Y-T
|
Avnet Abacus | - Tape and Reel (Alt: ABL-16.000MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - HC/49US (AT49) - 16.000MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant |
4800 Partner Stock |
|
$0.1461 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy