-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-18.432MHZ-B4-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF T/H Lead time: 27 Weeks Container: Bulk |
1000 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-18.432MHZ-B4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-18.432MHZ-B4
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN |
This table gives cross-reference parts and alternative options found for ABL-18.432MHZ-B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-18.432MHZ-B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS-18.432-18-SMD-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | Raltron Electronics Corporation | ABL-18.432MHZ-B4 vs AS-18.432-18-SMD-TR |
18.432MHZ49USMX/30/50/-40+85/18PF/ATF | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | Euroquartz Ltd | ABL-18.432MHZ-B4 vs 18.432MHZ49USMX/30/50/-40+85/18PF/ATF |
GSX-1C/354EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABL-18.432MHZ-B4 vs GSX-1C/354EF18.432MHZ |
GSX-1C/351EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABL-18.432MHZ-B4 vs GSX-1C/351EF18.432MHZ |
GSX-1C/352EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ABL-18.432MHZ-B4 vs GSX-1C/352EF18.432MHZ |
ABLS-18.432MHZ-B-4-T | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | ABL-18.432MHZ-B4 vs ABLS-18.432MHZ-B-4-T |