-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.0960MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1643
|
Newark | Crystal, 4.096Mhz, 18Pf, Hc-49Us, Frequency Nom:4.096Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abl Series, Esr:180Ohm Rohs Compliant: Yes |Abracon ABL-4.096MHZ-B2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.1900 / $0.3560 | Buy Now |
DISTI #
535-9058-ND
|
DigiKey | CRYSTAL 4.0960MHZ 18PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1021 In Stock |
|
$0.1375 / $0.2300 | Buy Now |
DISTI #
ABL-4.096MHZ-B2
|
Avnet Americas | Crystal, High Reliability, 4.096 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series - Bulk (Alt: ABL-4.096MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1496 / $0.1694 | Buy Now |
DISTI #
13J1643
|
Avnet Americas | Crystal, High Reliability, 4.096 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series - Bulk (Alt: 13J1643) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 150 Partner Stock |
|
$0.2530 / $0.3560 | Buy Now |
DISTI #
815-ABL-4.096-B2
|
Mouser Electronics | Crystals CRYSTAL 4.0960MHZ 18PF T/H RoHS: Compliant | 689 |
|
$0.1580 / $0.2300 | Buy Now |
DISTI #
V99:2348_09155501
|
Arrow Electronics | Crystal 4.096MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1920 | Americas - 7 |
|
$0.1477 / $0.1840 | Buy Now |
DISTI #
74278877
|
RS | Crystal, microprocessor, HC/49US, +/- 20ppm, 11.5 x 5.0 x 3.5 mm, 4.096MHz | Abracon ABL-4.096MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 | RFQ |
|
Future Electronics | ABL Series 4.096 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1430 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 4.096MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia RoHS: Compliant |
2000 In Stock |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
58855824
|
Verical | Crystal 4.096MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 2000 |
|
$0.2431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-4.096MHZ-B2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-4.096MHZ-B2
Abracon Corporation
CRYSTAL 4.0960MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) - annealed |