-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 30PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL2-25.000MHZ-30-B4HF-TCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 30PF TH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
295 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ABL2-25.000MHZ-30-B4HF-T
|
Avnet Americas | Crystal 25MHz 30pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL2-25.000MHZ-30-B4HF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2156 | Buy Now |
DISTI #
815-ABL225MHZ3B4HFT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 30PF T/H RoHS: Compliant | 0 |
|
$0.1940 / $0.4200 | Order Now |
DISTI #
74278887
|
RS | Crystal, microprocessor, HC/49US, +/- 20ppm, 11.5 x 5.0 x 3.5 mm, 25.000MHz | Abracon ABL2-25.000MHZ-30-B4HF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1884 / $0.2227 | Buy Now |
DISTI #
ABL2-25.000MHZ-30-B4HF-T
|
Avnet Americas | Crystal 25MHz 30pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL2-25.000MHZ-30-B4HF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2156 | Buy Now |
DISTI #
ABL2-25.000MHZ-30-B4HF-T
|
Avnet Americas | Crystal 25MHz 30pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABL2-25.000MHZ-30-B4HF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy