-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 81.9200MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0296
|
Newark | Oscillator, 81.92Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:81.92Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 14.3Mm X 8.7Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLJO-81.920MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $33.8100 | Buy Now |
DISTI #
535-14127-ND
|
DigiKey | XTAL OSC XO 81.9200MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
109 In Stock |
|
$22.7145 / $25.6200 | Buy Now |
DISTI #
ABLJO-81.920MHZ
|
Avnet Americas | Oscillator, 81.92 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series - Bulk (Alt: ABLJO-81.920MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9140 / $32.2200 | Buy Now |
DISTI #
815-ABLJO-81.92M
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 81.9200MHZ LVCMOS RoHS: Compliant | 6 |
|
$22.4900 / $25.7800 | Buy Now |
DISTI #
74278902
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 80.920MHz | Abracon ABLJO-81.920MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$26.8500 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 81.920MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant |
50 In Stock |
|
$20.2300 / $45.3500 | Buy Now |
DISTI #
69238122
|
Verical | Oscillator XO 81.92MHz ±40ppm LVCMOS 55% 3.3V 6-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 48 |
|
$35.2317 / $57.4051 | Buy Now |
DISTI #
ABLJO-81.920MHZ
|
Avnet Abacus | Oscillator, 81.92 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series (Alt: ABLJO-81.920MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Jitter Crystal Oscillator - 81.920MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant |
50 In Stock |
|
$20.2300 / $45.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-81.920MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-81.920MHZ
Abracon Corporation
XTAL OSC XO 81.9200MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 81.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |