Part Details for ABLJO-V-81.920MHZ-T2 by Abracon Corporation
Overview of ABLJO-V-81.920MHZ-T2 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLJO-V-81.920MHZ-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7492
|
Newark | Xtal Osc Vcxo 81.9200Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLJO-V-81.920MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7300 / $10.2700 | Buy Now |
DISTI #
ABLJO-V-81.920MHZ-T2-ND
|
DigiKey | XTAL OSC VCXO 81.9200MHZ LVCMOS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLJO-V-81.920MHZ-T2
|
Avnet Americas | Controlled Oscillator 81.92MHz VCXO LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: ABLJO-V-81.920MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Low Jitter VCXO - 81.920MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$9.0700 / $18.9100 | Buy Now |
Part Details for ABLJO-V-81.920MHZ-T2
ABLJO-V-81.920MHZ-T2 CAD Models
ABLJO-V-81.920MHZ-T2 Part Data Attributes
|
ABLJO-V-81.920MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-81.920MHZ-T2
Abracon Corporation
XTAL OSC VCXO 81.9200MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 81.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |