Part Details for ABLM1A12021 by Schneider Electric
Overview of ABLM1A12021 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLM1A12021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5368
|
Newark | Power Supply, Ac-Dc, 1 O/P, 12V, 2.1A Rohs Compliant: Yes |Schneider Electric ABLM1A12021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.9500 / $158.5600 | Buy Now |
DISTI #
4008-ABLM1A12021-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 25W Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$107.4336 / $128.6200 | Buy Now |
DISTI #
996-ABLM1A12021
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 12V 2.1A MODULAR | 6 |
|
$107.4300 / $121.0500 | Buy Now |
DISTI #
72082619
|
RS | MODICON POWER SUPPLY 12VDC 2.1AMP | Schneider Electric ABLM1A12021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$117.0400 / $128.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.9600 / $162.0700 | Buy Now |
DISTI #
ABLM1A12021
|
TME | Power supply: switched-mode, for DIN rail, 25W, 12VDC, 2.1A, 85% Min Qty: 1 | 0 |
|
$91.6700 / $124.6500 | RFQ |