Part Details for ABLM1A12042 by Schneider Electric
Overview of ABLM1A12042 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLM1A12042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ABLM1A12042-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 50W Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$108.3880 / $129.7600 | Buy Now |
DISTI #
996-ABLM1A12042
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 12V 4.2A MODULAR | 1 |
|
$108.3800 / $119.0700 | Buy Now |
DISTI #
72255484
|
RS | Power Supply, AC-DC, 12V, 4.2A, 100-240V In, Single phase, DIN Rail, ABLM Series | Schneider Electric ABLM1A12042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$115.4900 / $129.7600 | Buy Now |
DISTI #
ABLM1A12042
|
TME | Power supply: switched-mode, for DIN rail, 50W, 12VDC, 4.17A, 88% Min Qty: 1 | 0 |
|
$136.1700 / $185.2500 | RFQ |