-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7473
|
Newark | Crystal 15.3600Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-15.360MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
535-10225-1-ND
|
DigiKey | CRYSTAL 15.3600MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1778 | Buy Now |
DISTI #
815-ABLS-15.360M-T
|
Mouser Electronics | Crystals CRYSTAL 15.3600MHZ 18PF SMD RoHS: Compliant | 878 |
|
$0.1400 / $0.3200 | Buy Now |
DISTI #
74563319
|
RS | Crystal, HC/49US, low profile, 11.5x 4.7x 4.2mm, 15.360MHZ, -20C/70C, +/-30ppm | Abracon ABLS-15.360MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - 15.360MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0944 / $0.1750 | Buy Now |
DISTI #
ABLS-15.360MHZ-B4-T
|
Avnet Abacus | Crystal 15.36MHz 18pF 2-Pin HC-49/US SMD T/R - Tape and Reel (Alt: ABLS-15.360MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CRYSTAL 15.3600MHZ 18PF SMD | 1670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy