-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6611
|
Newark | Parallel - Fundamental Quartz Crystal, 24Mhz Nom Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-K4F-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2360 |
|
$0.4010 / $0.5130 | Buy Now |
DISTI #
25R1412
|
Newark | Crystal 24.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-K4F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4570 | Buy Now |
DISTI #
26AC9197
|
Newark | Fundamental Mode Crystal, Hc49/U Smd, 24.000Mhz, 18Pf, 30Ppm @ 25C, 50Ppm -40+125C Industrial Automotive Temperature, Low Profile 4.2Mm Ht. Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-K4F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5320 | Buy Now |
DISTI #
535-9954-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68 In Stock |
|
$0.3681 / $0.7100 | Buy Now |
DISTI #
815-ABLS-24.0MK4F-T
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 18PF SMD RoHS: Compliant | 1466 |
|
$0.2810 / $0.6400 | Buy Now |
DISTI #
74563372
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.000MHZ, -40C/125C, +/-30ppm | Abracon ABLS-24.000MHZ-K4F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +125 °C - Tape&Reel RoHS: Compliant |
2360 Partner Stock |
|
$0.1967 / $0.4178 | Buy Now |
DISTI #
ABLS-24.000MHZ-K4F-T
|
Avnet Abacus | Fundamental Mode Crystal, HC49/U SMD, 24.000MHZ, 18pF, 30ppm @ 25C, 50ppm -40+125C Industrial Automotive Temperature, Low Profile 4 - Tape and Reel (Alt: ABLS-24.000MHZ-K4F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +125 °C - Tape&Reel RoHS: Compliant |
2360 Partner Stock |
|
$0.1967 / $0.4178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy