-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1414
|
Newark | Crystal 24.5760Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-24.576MHZ-K4F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4680 | Buy Now |
DISTI #
535-9955-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4091 / $0.7100 | Buy Now |
DISTI #
ABLS-24.576MHZ-K4F-T
|
Avnet Americas | Crystal 24.576MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-24.576MHZ-K4F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.4158 | Buy Now |
DISTI #
815-ABLS-24.57MK4F-T
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 2 |
|
$0.3110 / $0.6700 | Buy Now |
DISTI #
74563380
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.576MHZ, -40C/125C, +/-30ppm | Abracon ABLS-24.576MHZ-K4F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.576MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +125 °C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1928 / $0.4096 | Buy Now |
DISTI #
ABLS-24.576MHZ-K4F-T
|
Avnet Americas | Crystal 24.576MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-24.576MHZ-K4F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.4158 | Buy Now |
DISTI #
ABLS-24.576-K4F
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ABLS-24.576MHZ-K4F-T
|
Avnet Abacus | Crystal 24.576MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-24.576MHZ-K4F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy