Part Details for ABLS-3.579545MHZ-17-D-4-H- by Abracon Corporation
Overview of ABLS-3.579545MHZ-17-D-4-H- by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-3.579545MHZ-17-D-4-H-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6624
|
Newark | Crystal 3.579545Mhz 17Pf Smd |Abracon ABLS-3.579545MHZ-17-D-4-H- Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2440 / $0.3170 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 30ppm - 17pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C RoHS: Compliant |
1000 Partner Stock |
|
$0.1727 / $0.2895 | Buy Now |
DISTI #
65735953
|
Verical | ABLS-3.579545MHZ-17-D-4-H- Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1820 | Buy Now |
|
Master Electronics | Crystal - 3.579545MHZ (+/-) 30ppm - 17pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C RoHS: Compliant |
1000 Partner Stock |
|
$0.1727 / $0.2895 | Buy Now |