-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.0720MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7443
|
Newark | Crystal 3.0720Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-3.072MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
535-10159-1-ND
|
DigiKey | CRYSTAL 3.0720MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2665 In Stock |
|
$1.9611 / $3.2900 | Buy Now |
DISTI #
ABLS-LR-3.072MHZ-T
|
Avnet Americas | Crystal SMD 3.072MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-3.072MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
DISTI #
ABLS-LR-3.072MHZ-T
|
Avnet Americas | Crystal SMD 3.072MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-3.072MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
DISTI #
815-ABLS-LR-3.072M-T
|
Mouser Electronics | Crystals CRYSTAL 3.0720MHZ 18PF SMD RoHS: Compliant | 1077 |
|
$2.3200 / $3.2900 | Buy Now |
DISTI #
74563547
|
RS | Crystal, ultra-low ESR, microprocessor, 11.5x 4.8x 4.2mm, 3.072MHZ | Abracon ABLS-LR-3.072MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Future Electronics | ABLS-LR Series 3.072 MHz +/-100ppm Stab +/-50ppm Tol Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Crystal 3.0720Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-3.072MHZ-T RoHS: Compliant |
300 In Stock |
|
$1.8900 / $2.4900 | Buy Now |
DISTI #
ABLS-LR-3.072MHZ-T
|
Avnet Americas | Crystal SMD 3.072MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-3.072MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
DISTI #
ABLS-LR-3.072MHZ-T
|
Avnet Americas | Crystal SMD 3.072MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-3.072MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-LR-3.072MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-3.072MHZ-T
Abracon Corporation
CRYSTAL 3.0720MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.072 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS-LR-3.072MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-LR-3.072MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-3.072MHZ-D | Parallel - Fundamental Quartz Crystal, 3.072MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.072MHZ-T vs ABLS-LR-3.072MHZ-D |
ABLS-LR-3.072MHZ-C | Parallel - Fundamental Quartz Crystal, 3.072MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.072MHZ-T vs ABLS-LR-3.072MHZ-C |
ABLS-LR-3.072MHZ-A | Parallel - Fundamental Quartz Crystal, 3.072MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.072MHZ-T vs ABLS-LR-3.072MHZ-A |
ABLS-LR-3.072MHZ | Parallel - Fundamental Quartz Crystal, 3.072MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.072MHZ-T vs ABLS-LR-3.072MHZ |
ABLS-LR-3.072MHZ-B | Parallel - Fundamental Quartz Crystal, 3.072MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.072MHZ-T vs ABLS-LR-3.072MHZ-B |