-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.2768MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7444
|
Newark | Crystal 3.2768Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-3.2768MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
13T9924
|
Newark | Crystal, 3.2768Mhz,18Pf, Hc-49/Us, Crystal Case:Hc49, Load Capacitance:18Pf, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Crystal Mounting Type:Smd, Frequency:3.2768Mhz, Frequency Tolerance:± 50Ppm Rohs Compliant: Yes |Abracon ABLS-LR-3.2768MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
535-10160-1-ND
|
DigiKey | CRYSTAL 3.2768MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
448 In Stock |
|
$2.1271 / $2.8700 | Buy Now |
DISTI #
ABLS-LR-3.2768MHZ-
|
Avnet Americas | Crystal, HC49, 18 pF - Tape and Reel (Alt: ABLS-LR-3.2768MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
DISTI #
815-ABLS-LR-3.27M-T
|
Mouser Electronics | Crystals CRYSTAL 3.2768MHZ 18PF SMD RoHS: Compliant | 494 |
|
$2.0300 | Buy Now |
DISTI #
V72:2272_09150839
|
Arrow Electronics | Crystal 3.2768MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 75Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1751 Container: Cut Strips | Americas - 203 |
|
$0.4445 / $1.6978 | Buy Now |
DISTI #
74563548
|
RS | Crystal, ultra-low ESR, microprocessor, 11.5x 4.8x 4.2mm, 3.2768MHZ | Abracon ABLS-LR-3.2768MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Future Electronics | ABLS-LR Series 3.2768 MHz ±50 ppm 18 pF 0 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $4.2100 | Buy Now |
DISTI #
ABLS-LR-3.2768MHZ-
|
Avnet Americas | Crystal, HC49, 18 pF - Tape and Reel (Alt: ABLS-LR-3.2768MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9584 / $2.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-LR-3.2768MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-3.2768MHZ-T
Abracon Corporation
CRYSTAL 3.2768MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.2768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS-LR-3.2768MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-LR-3.2768MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-3.2768MHZ-A | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-A |
ABLS-LR-3.2768MHZ-B-T | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-B-T |
ABLS-LR-3.2768MHZ-D | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-D |
ABLS-LR-3.2768MHZ-A-T | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-A-T |
ABLS-LR-3.2768MHZ-C-T | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-C-T |
ABLS-LR-3.2768MHZ-N-T | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-N-T |
ABLS-LR-3.2768MHZ | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ |
ABLS-LR-3.2768MHZ-N | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-N |
ABLS-LR-3.2768MHZ-B | Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-3.2768MHZ-T vs ABLS-LR-3.2768MHZ-B |