-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9867-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
210586 In Stock |
|
$0.1194 / $0.2000 | Buy Now |
DISTI #
ABLS2-10.000MHZ-D4
|
Avnet Americas | Crystal, 10 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-10.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-10-D4Y-T
|
Mouser Electronics | Crystals 10.0 MHZ 18PF SMD RoHS: Compliant | 20450 |
|
$0.1200 / $0.2000 | Buy Now |
DISTI #
73885136
|
RS | Crystal, HC/49US, SMD low profile, 10.0000MHZ 18PF, 11.5x4.7x3.3mm, ABLS2 Serie | Abracon ABLS2-10.000MHz-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.2150 | RFQ |
|
Future Electronics | ABLS2 Series 10 MHz ±30 ppm 18 pF -40 to +85°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -10.000MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant |
5128 In Stock |
|
$0.1267 / $0.2148 | Buy Now |
|
Bristol Electronics | 391 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 10MHZ NOM | 8 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 10MHZ NOM | 312 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
ABLS2-10.000MHZ-D4YT
|
TTI | Crystals 10.0 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-10.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-10.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 10.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS2-10.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS2-10.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS3-10.0000MHZ-D4Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-10.000MHZ-D4Y-T vs ABLS3-10.0000MHZ-D4Y-T |