-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9201
|
Newark | Fundamental Mode Crystal, Hc49/U Smd, 25.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes |Abracon ABLS2-25.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 34000 |
|
$0.2010 / $0.2090 | Buy Now |
DISTI #
73AJ0596
|
Newark | Crystal, 25Mhz, 18Pf, 11.4Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS2-25.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2110 / $0.2190 | Buy Now |
DISTI #
40Y1924
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49Us, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS2-25.000MHZ-D4YF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5202 |
|
$0.2270 / $0.3380 | Buy Now |
DISTI #
67P3799
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49Us, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABLS2-25.000MHZ-D4YF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2190 / $0.3310 | Buy Now |
DISTI #
84R2083
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49Us, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABLS2-25.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2090 | Buy Now |
DISTI #
535-9883-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48297 In Stock |
|
$0.1344 / $0.2900 | Buy Now |
DISTI #
ABLS2-25.000MHZ-D4
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-25.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 34000 |
|
$0.1659 | Buy Now |
DISTI #
815-ABLS2-25-D4YF-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 40 OHM AUTO RoHS: Compliant | 9010 |
|
$0.1430 / $0.2900 | Buy Now |
DISTI #
73885138
|
RS | Crystal, HC/49US, low profile surface mount, 25.0000MHZ 18PF SMD, ABLS2 Series | Abracon ABLS2-25.000MHz-D4YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.2150 | RFQ |
|
Future Electronics | ABLS2 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 139000Reel |
|
$0.1630 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy