-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3800
|
Newark | Crystal, 26Mhz, 18Pf, Hc-49Us, Frequency Nom:26Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABLS2-26.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
84R2084
|
Newark | Mpu Crystal, 26Mhz, 18Pf, Smd, Frequency Nom:26Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABLS2-26.000MHZ-D4YF-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
535-9884-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ABLS2-26.000MHZ-D4
|
Avnet Americas | Crystal, 26 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-26.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
DISTI #
815-ABLS2-26-D4YF-T
|
Mouser Electronics | Crystals CRYSTAL 26.0000MHZ 18PF SMD RoHS: Compliant | 2000 |
|
$0.1690 / $0.2600 | Buy Now |
DISTI #
74563573
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 26.000MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-26.000MHZ-D4YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | ABLS2 Series 26 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1820 / $0.1960 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) -26.000MHZ (+/-) 30ppm - 18pF - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.1300 / $0.2227 | Buy Now |
|
Quest Components | CRYSTAL 26.0000 MHZ 18PF SMD | 157 |
|
$0.2356 / $0.3534 | Buy Now |
DISTI #
ABLS2-26.000MHZ-D4
|
Avnet Americas | Crystal, 26 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-26.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1292 / $0.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy