Part Details for ABLSG-14.31818MHZ-D2Y-T by Abracon Corporation
Overview of ABLSG-14.31818MHZ-D2Y-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLSG-14.31818MHZ-D2Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10613-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
ABLSG-14.31818MHZ-D2Y-T
|
Avnet Americas | CRYSTAL 3RD LEAD GROUND FOR EMI, HC49/US SMD, 14.31818MHZ, 1 - Tape and Reel (Alt: ABLSG-14.31818MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1662 / $0.3340 | Buy Now |
DISTI #
ABLSG-14.31818MHZ-D2Y-T
|
Avnet Americas | CRYSTAL 3RD LEAD GROUND FOR EMI, HC49/US SMD, 14.31818MHZ, 1 - Tape and Reel (Alt: ABLSG-14.31818MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |