-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1958
|
Newark | Crystal, 16Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM10-16.000MHZ-E20-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 807 |
|
$0.9570 / $1.3500 | Buy Now |
DISTI #
87AK6708
|
Newark | Parallel - Fundamental Quartz Crystal, 16Mhz Nom |Abracon ABM10-16.000MHZ-E20-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.7590 / $0.8390 | Buy Now |
DISTI #
13T9995
|
Newark | Crystal, 16Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABM10-16.000MHZ-E20-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9740 / $1.0900 | Buy Now |
DISTI #
29AC2049
|
Newark | Miniature Crystal Smd, Ceramic, 16.000Mhz, 10Pf, 20Ppm -20+70C, 2.5 X 2 X .55Mm (4 Pad) Rohs Compliant: Yes |Abracon ABM10-16.000MHZ-E20-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8720 | Buy Now |
DISTI #
51AC8101
|
Newark | Crystal, 16Mhz, 10Pf, 2.5Mm X 2Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM10-16.000MHZ-E20-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8720 | Buy Now |
DISTI #
535-9810-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42298 In Stock |
|
$0.2855 / $0.5600 | Buy Now |
DISTI #
ABM10-16.000MHZ-E20-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2.5mm x 2mm, 20 ppm, 10 pF, 20 ppm, ABM10 - Tape and Reel (Alt: ABM10-16.000MHZ-E20-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $1.0010 | Buy Now |
DISTI #
815-ABM10-16-E20-T
|
Mouser Electronics | Crystals 16.0 MHZ 10PF RoHS: Compliant | 3893 |
|
$0.3430 / $0.5600 | Buy Now |
DISTI #
P41:2556_18387015
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2149 | Europe - 6452 |
|
$0.2541 / $0.3789 | Buy Now |
DISTI #
V36:1790_09151629
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2402 | Americas - 5000 |
|
$0.7934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-16.000MHZ-E20-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-16.000MHZ-E20-T
Abracon Corporation
CRYSTAL 16.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM10-16.000MHZ-E20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10-16.000MHZ-E20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-16.000MHZ-10-R150-C20-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-E20-T vs ABM10-16.000MHZ-10-R150-C20-T |
ABM10-16.000MHZ-10-R150-I20-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-E20-T vs ABM10-16.000MHZ-10-R150-I20-T |
ABM10-16.000MHZ-10-R150-N20-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-E20-T vs ABM10-16.000MHZ-10-R150-N20-T |
ABM10-16.000MHZ-10-R150-A20-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-E20-T vs ABM10-16.000MHZ-10-R150-A20-T |
ABM10-16.000MHZ-10-R150-E20-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-16.000MHZ-E20-T vs ABM10-16.000MHZ-10-R150-E20-T |