-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.1200MHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6745
|
Newark | Crystals Crystal 27.1200Mhz 6Pf Smd Rohs Compliant: Yes |Abracon ABM10W-27.1200MHZ-6-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.3530 / $0.3710 | Buy Now |
DISTI #
2266-ABM10W-27.1200MHZ-6-B1U-T3TR-ND
|
DigiKey | CRYSTAL 27.1200MHZ 6PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
535-ABM10W-27.1200MHZ-6-B1U-T3CT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 6PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3394 / $0.7300 | Buy Now |
DISTI #
ABM10W-27.1200MHZ-6-B1U-T3
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-27.1200MHZ-6-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3600 | Buy Now |
DISTI #
815-10W27.12-6B1UT
|
Mouser Electronics | Crystals CRYSTAL 27.1200MHZ 6PF SMD RoHS: Compliant | 2821 |
|
$0.3060 / $0.7500 | Buy Now |
|
Future Electronics | ABM10W Series 27.12 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3600 / $0.4850 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 27.1200MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2445 / $0.3603 | Buy Now |
DISTI #
ABM10W-27.1200MHZ-6-B1U-T3
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-27.1200MHZ-6-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3600 | Buy Now |
DISTI #
ABM10W-27.1200MHZ-6-B1U-T3
|
Avnet Abacus | Crystal 27.12MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-27.1200MHZ-6-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - Low Profile - 27.1200MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2445 / $0.3603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-27.1200MHZ-6-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-27.1200MHZ-6-B1U-T3
Abracon Corporation
CRYSTAL 27.1200MHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |