Part Details for ABM112-S6-C69 by Panduit Corp
Overview of ABM112-S6-C69 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM112-S6-C69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6239
|
Newark | Cable Tie Mount, 28.6Mm, Nylon 6.6, Nat, Mount Fixing Type:Adhesive, Screw, Mounting Hole Dia:3.7Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.6Mm, Width:28.6Mm, Height:4.1Mm, Product Range:Abm112 Rohs Compliant: Yes |Panduit ABM112-S6-C69 (Alternate Part Number: 07498364275 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$175.0500 / $197.6000 | Buy Now |
DISTI #
ABM112-S6-C69-ND
|
DigiKey | CABLE TIE HLDR QUAD SCREW #6 NAT Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6549 | Buy Now |
DISTI #
ABM112-S6-C69
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 Natural - Bag (Alt: ABM112-S6-C69) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.1982 | Buy Now |
DISTI #
644-ABM112-S6-C69
|
Mouser Electronics | Cable Tie Mounts MOUNT #6 SCREW RoHS: Compliant | 0 |
|
$1.4800 / $1.5100 | Order Now |
DISTI #
70975710
|
RS | Cable Tie Mount, #6 Screw (M3), 1.12"x1. | Panduit ABM112-S6-C69 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.7100 | RFQ |
DISTI #
PANABM112-S6-C69
|
Heilind Electronics | Cable Tie Mount, #6 Screw (M3), 1.12x1. | Americas - 0 in Stock |
|
$1.5755 / $1.6256 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in natural uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
137 In Stock 3000 Factory Stock |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
ABM112-S6-C69
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 Natural - Bag (Alt: ABM112-S6-C69) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.1982 | Buy Now |
DISTI #
000000000000620404
|
Sager | Cable Tie Mounts MOUNT #6 SCREW Min Qty: 500 | 0 |
|
$1.2500 / $1.3100 | Buy Now |
|
Master Electronics | The cable tie mount in natural uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
137 In Stock 3000 Factory Stock |
|
$1.3700 / $1.5900 | Buy Now |
Part Details for ABM112-S6-C69
ABM112-S6-C69 CAD Models
ABM112-S6-C69 Part Data Attributes:
|
ABM112-S6-C69
Panduit Corp
Buy Now
|
Compare Parts:
ABM112-S6-C69
Panduit Corp
|
Samacsys Manufacturer | Panduit |