-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 19.2MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM11AIG-19.200MHZ-4-T3-ND
|
DigiKey | CRYSTAL 19.2000MHZ 10PF SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM11AIG-19.200MHZ
|
Avnet Americas | Ultra Miniature Crystal 19.2MHz 10pF ±100ppm -40 to 125°C 2x1.6mm 4-Pin CSMD 3000 Pcs T/R - Tape and Reel (Alt: ABM11AIG-19.200MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM11AIG-19.200MHZ
|
Avnet Americas | Ultra Miniature Crystal 19.2MHz 10pF ±100ppm -40 to 125°C 2x1.6mm 4-Pin CSMD 3000 Pcs T/R - Tape and Reel (Alt: ABM11AIG-19.200MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM11AIG-19.200MHZ
|
Avnet Americas | Ultra Miniature Crystal 19.2MHz 10pF ±100ppm -40 to 125°C 2x1.6mm 4-Pin CSMD 3000 Pcs T/R - Tape and Reel (Alt: ABM11AIG-19.200MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11AIG-19.200MHZ-4-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11AIG-19.200MHZ-4-T3
Abracon Corporation
CRYSTAL 19.2MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |