Part Details for ABM1M-A-C by Panduit Corp
Overview of ABM1M-A-C by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM1M-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9913
|
Newark | Mount, Adhesive, 4Way, Pk100, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:4Mm, Width:12.7Mm, Height:4Mm, Product Range:Abm Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Panduit ABM1M-A-C (Alternate Part Number: 07498358062 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 125 |
|
$71.5600 / $84.7900 | Buy Now |
DISTI #
89F2504
|
Newark | Cable Tie Mount, 4-Way, 12.7Mm W, Nylon 6.6, White, Pk100, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:12.7Mm, Width:12.7Mm, Height:-, Product Range:- Rohs Compliant: Yes |Panduit ABM1M-A-C (Alternate Part Number: 07498358062 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 68 |
|
$59.6300 / $65.3600 | Buy Now |
DISTI #
298-10248-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH 4=QTY4 Min Qty: 4 Lead time: 2 Weeks Container: Bulk |
520 In Stock |
|
$0.5983 / $0.8300 | Buy Now |
DISTI #
ABM1M-A-C
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Bulk (Alt: ABM1M-A-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4472 | Buy Now |
DISTI #
89F2504
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White - Boxed Product (Development Kits) (Alt: 89F2504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 68 Partner Stock |
|
$59.6300 / $65.3600 | Buy Now |
DISTI #
644-ABM1M-A-C
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Adh .50x.50 12.7mm RoHS: Compliant | 13069 |
|
$0.5980 / $0.8300 | Buy Now |
DISTI #
E02:0323_02030864
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 White Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2343 | Europe - 543 |
|
$0.4771 / $0.6170 | Buy Now |
DISTI #
V36:1790_06878539
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 White Package RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2124 | Americas - 133 |
|
$0.5775 | Buy Now |
DISTI #
70044430
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 0.5" L, 0.5" W, 0.16" H | Panduit ABM1M-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 59 |
|
$73.3400 / $84.7900 | Buy Now |
DISTI #
72259536
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 0.5" L, 0.5" W, 0.16" H | Panduit ABM1M-A-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |