-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-8195-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 10PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9930 In Stock |
|
$0.5135 / $0.9900 | Buy Now |
DISTI #
ABM3B-10.000MHZ-10
|
Avnet Americas | Crystal, 10 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-10.000MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
815-ABM3B-10-T
|
Mouser Electronics | Crystals 10.0 MHZ 10PF 10PPM RoHS: Compliant | 9641 |
|
$0.5290 / $0.9600 | Buy Now |
DISTI #
73885165
|
RS | Crystal, ceramic, 10.0000MHZ 10PF SMD, 5.0x3.2x1.1mm, ABM3B Series | Abracon ABM3B-10.000MHz-10-1-U-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
|
Future Electronics | ABM3B Series 10 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 10.000MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant |
6400 In Stock |
|
$0.4960 / $0.5459 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 10MHZ NOM | 84 |
|
$0.5355 / $1.1475 | Buy Now |
DISTI #
ABM3B-10.0MHZ-10-1UT
|
TTI | Crystals 10.0 MHZ 10PF 10PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 24000 In Stock |
|
$0.5460 / $0.5610 | Buy Now |
DISTI #
ABM3B-10.000MHZ-10
|
Avnet Americas | Crystal, 10 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-10.000MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
ABM3B-10.000MHZ-10
|
Avnet Americas | Crystal, 10 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-10.000MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4080 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-10.000MHZ-10-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-10.000MHZ-10-1-U-T
Abracon Corporation
CRYSTAL 10.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3B-10.000MHZ-10-1-U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3B-10.000MHZ-10-1-U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I11A10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | ABM3B-10.000MHZ-10-1-U-T vs 406I11A10M00000 |